S52SPD2B

Heilind Number:PANS52SPD2B
Manufacturer:Panduit
Manufacturer Number:S52SPD2B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU x 1200mm Day Two Side Panel for Net-Access S-Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S52SPD2B
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1192 mm, 46.9 in
Overall Height:2132 mm, 84 in
Product Type:Day Two Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS52SPD2B

Detailed Description

Enhance the functionality and aesthetics of your server cabinet with the Day Two Side Panel in sleek black. Designed for S-Type cabinets, this essential accessory adds a layer of security and organization to your server setup. With an overall width of 1192 mm and a height of 2132 mm, it perfectly complements your existing system, ensuring a seamless fit. Elevate your storage solution with this top-quality cabinet accessory, a must-have for any professional IT environment.