S52SPD2W

Heilind Number:PANS52SPD2W
Manufacturer:Panduit
Manufacturer Number:S52SPD2W
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU x 1200mm Day Two Side Panel for Net-Access S-Type Cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S52SPD2W
Color:White
Accessory Type:Cabinet Accessories
Overall Width:1192 mm, 46.9 in
Overall Height:2132 mm, 84 in
Product Type:Day Two Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS52SPD2W

Detailed Description

Enhance the functionality and aesthetics of your server cabinet with our Day Two Side Panel in White. Designed specifically for S-Type cabinets, this essential accessory measures 1192 mm in width and 2132 mm in height, providing seamless integration for a clean, professional look. Ensure optimal airflow and security with this durable panel, perfectly suited for organizing and protecting your valuable equipment. Elevate your cabinet setup with this essential accessory, a must-have for any server room or data center.