S52SPSE

Heilind Number:PANS52SPSE
Manufacturer:Panduit
Manufacturer Number:S52SPSE
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU x 1200mm enhanced Side Panel for Net-Access S-Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S52SPSE
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1114.9 mm, 43.89 in
Overall Height:2100.4 mm, 82.69 in
Product Type:Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS52SPSE

Detailed Description

Enhance the functionality and aesthetics of your server cabinet with our Side Panel in sleek black. Designed for compatibility with S-Type cabinets, this accessory adds both style and practicality to your setup. With an overall width of 1114.9mm and height of 2100.4mm, it seamlessly integrates into your existing cabinet system. Perfect for organizing and protecting cables, it's a must-have for efficient wire management. Elevate your workspace with this essential cabinet accessory.