S6-18-C

Heilind Number:PANS6-18-C
Manufacturer:Panduit
Manufacturer Number:S6-18-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 6.3L (160mm), Miniature, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S6-18-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.19 in, 4.8 mm
Overall Length:159.8 mm, 6.29 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.57 in, 39.9 mm
Tensile Strength:18 lb, 80.06 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANS6-18-C

Detailed Description

Introducing our StrongHold™ Cable Tie, a reliable solution for securing cables with ease. Measuring 6.3 inches in length, this miniature tie is crafted from durable nylon in a natural hue, perfect for discreet fastening. With a maximum operating temperature of 185°F and a minimum of -40°F, it's suitable for a wide range of environments. The tie's .19-inch width and 159.8mm length provide ample coverage, while its impressive 18lb tensile strength ensures a secure hold. Ideal for plenum applications, it can accommodate bundle diameters ranging from .06 to 1.57 inches. Trust in this essential wire and cable management tool for efficient organization. Each package contains 100 ties for your convenience. Elevate your workspace with our premium Cable Ties.