| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S6-18-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 159.8 mm, 6.29 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.57 in, 39.9 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANS6-18-C0 |
S6-18-C0
Specifications
Detailed Description
Secure your cables with our StrongHold Cable Tie, designed for durability and reliability in outdoor environments. Made of weather-resistant black nylon, these ties can withstand temperatures ranging from -40°C to 85°C, ensuring optimal performance in any condition. With a length of 6.3 inches (160mm) and a width of 0.19 inches (4.8mm), they provide a secure hold for bundles up to 1.57 inches (39.9mm) in diameter. The nylon 6.6 construction offers a tensile strength of 18 lbs (80.06 N), making them ideal for a wide range of applications. Keep your cables organized and secure with this essential wire and cable management product. Each package contains 100 cable ties for convenient use.

