| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S6-18-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 159.8 mm, 6.29 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.57 in, 39.9 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANS6-18-M0 |
S6-18-M0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold™ Cable Tie. Measuring 6.3 inches in length, these miniature ties are crafted from durable nylon, making them weather resistant for outdoor use. With a maximum operating temperature of 185°F and a minimum of -40°F, they can withstand various environments. The black ties come in a package of 1000, offering ample supply for your needs. Featuring a width of 0.19 inches and a tensile strength of 18 lbs, they effectively hold cables in place, with a maximum bundle diameter of 1.57 inches. Perfect for organizing wires in outdoor settings, these RoHS-compliant ties are a reliable choice for your cable management needs.

