S6-40-C

Heilind Number:PANS6-40-C
Manufacturer:Panduit
Manufacturer Number:S6-40-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 5.51L (140mm), Intermediate, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S6-40-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:27 in, 6.8 mm
Overall Length:140 mm, 5.51 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.3 in, 33 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:Plenum
Minimum Bundle Diameter:.08 in, 2 mm
SKU:PANS6-40-C

Detailed Description

Secure your cables with the StrongHold™ Cable Tie, featuring a durable Nylon 6.6 construction for reliable strength. Measuring 5.51 inches in length and 0.27 inches in width, this natural-colored cable tie is ideal for intermediate bundling in a plenum environment. With a maximum operating temperature of 185°F and a minimum of -40°F, it offers versatility in various conditions. Its impressive tensile strength of 40 lbs (177.92 N) ensures a secure hold, accommodating bundle diameters ranging from 0.08 to 1.3 inches (2 to 33 mm). Each package contains 100 cable ties, providing ample supply for your wire and cable management needs. Trust in the StrongHold™ Cable Tie for efficient organization and maintenance of your cables.