| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S6-40-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 27 in, 6.8 mm |
| Overall Length: | 140 mm, 5.51 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.3 in, 33 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .08 in, 2 mm |
| SKU: | PANS6-40-C0 |
S6-40-C0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold™ Cable Ties. Crafted from durable nylon, these weather-resistant ties are perfect for outdoor use, withstanding temperatures ranging from -40 °C to 85 °C. Measuring 5.51 inches in length and 0.27 inches in width, they offer a reliable hold for your bundles, with a maximum tensile strength of 40 lbs. Their intermediate size makes them versatile for various applications, while their RoHS compliance ensures they meet environmental standards. A package of 100 in sleek black color, these ties are a must-have for efficient wire and cable management.

