S6-50-C

Heilind Number:PANS6-50-C
Manufacturer:Panduit
Manufacturer Number:S6-50-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 6.3L (160mm), Standard, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S6-50-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.33 in, 8.4 mm
Overall Length:160 mm, 6.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in, 38.1 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANS6-50-C

Detailed Description

Secure your cables with ease using our StrongHold™ Cable Tie. Made of durable Nylon 6.6 material, this standard-sized tie measures 6.3 inches in length and has a maximum bundle diameter of 1.5 inches, ensuring a secure hold for various applications. With a tensile strength of 50 lbs, it can withstand tough environments, including plenums. Operating temperatures ranging from -40°C to 85°C make it suitable for both extreme cold and hot conditions. Each package contains 100 natural-colored ties, perfect for organizing and securing cables efficiently. Stay compliant with RoHS regulations while maintaining tidy wire management with these reliable cable ties.