| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S6-50-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 160 mm, 6.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANS6-50-M0 |
S6-50-M0
Specifications
Detailed Description
Secure your cables with our StrongHold™ Cable Tie, a reliable solution for outdoor applications. Made of durable nylon 6.6 material, this weather-resistant tie is designed to withstand extreme conditions, with a maximum operating temperature of 185°F and a minimum of -40°C. Its 6.3-inch length and 0.33-inch width provide ample strength and flexibility, while the 50lb tensile strength ensures a secure hold. With a standard design and black color, it blends seamlessly into any environment. Each package contains 1000 ties, making it ideal for large-scale projects. Keep your cables organized and protected with these high-quality cable ties.

