S62SDW

Heilind Number:PANS62SDW
Manufacturer:Panduit
Manufacturer Number:S62SDW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Split doors for 42 RU 600mm wide cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S62SDW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:23.19 in, 589 mm
Overall Height:77.65 in, 1972.3 mm
Product Type:Split Door
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS62SDW

Detailed Description

Upgrade your server cabinet with these sleek Split Doors, designed for 42 RU enclosures with a 600mm width. The modern white finish adds a touch of style to your setup, while the durable construction ensures longevity. Perfect for maintaining organization and security, these doors offer easy access to your equipment. Compatible with S-Type cabinets, they are a must-have accessory for any IT or networking setup. Elevate your storage solution with these high-quality cabinet accessories.