S65SDB

Heilind Number:PANS65SDB
Manufacturer:Panduit
Manufacturer Number:S65SDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Split doors for 45 RU 600mm wide cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S65SDB
Color:Black
Accessory Type:Split Door
Overall Width:23.18 in, 589 mm
Overall Height:82.9 in, 2105.7 mm
Overall Depth:.81 in, 20.6 mm
Product Type:Split Door
SKU:PANS65SDB

Detailed Description

Enhance the functionality and aesthetic appeal of your 45 RU 600mm wide cabinet with these sleek Split Doors in classic black. Designed for easy access and optimal organization, these doors are a must-have accessory for any professional setup. With a sturdy construction and precise dimensions of 589mm in width, 2105.7mm in height, and .81in in depth, they offer a perfect fit for your cabinet. Elevate your storage solution with these high-quality Split Doors, a seamless blend of form and function.