S65SDW

Heilind Number:PANS65SDW
Manufacturer:Panduit
Manufacturer Number:S65SDW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Split doors for 45 RU 600mm wide cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S65SDW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:23.19 in, 589 mm
Overall Height:82.9 in, 2105.7 mm
Product Type:Split Door
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS65SDW

Detailed Description

Enhance the functionality and aesthetics of your Server Cabinet with our Split Doors, designed for 45 RU 600mm wide cabinets. These sleek white doors offer convenient access while maintaining a tidy appearance in your data center or networking environment. With a height of 2105.7mm and a width of 589mm, they are perfectly suited for S-Type cabinets. Elevate your cable management game with this essential accessory, ensuring a secure and organized setup for your equipment. Upgrade your cabinet today and experience the difference in efficiency and professionalism.