S65SHDB

Heilind Number:PANS65SHDB
Manufacturer:Panduit
Manufacturer Number:S65SHDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Single hinge perforated door for 45 RU 600mm wide cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S65SHDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:23.23 in, 590 mm
Overall Height:82.06 in, 2084.4 mm
Product Type:Single Hinged Door
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS65SHDB

Detailed Description

Enhance the functionality and aesthetics of your server cabinet with our Single Hinged Perforated Door. Specifically designed for 45 RU 600mm wide cabinets, this door features a sleek black finish that seamlessly complements any setup. Its perforated design allows for optimal airflow, ensuring efficient cooling for your equipment. Crafted with durability in mind, it offers both practicality and style. Upgrade your cabinet with this essential accessory, perfect for maintaining organization and protection in any server room or data center.