| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S68SDB |
| Color: | Black |
| Accessory Type: | Cabinet Accessories |
| Overall Width: | 23.19 in, 589 mm |
| Overall Height: | 88.15 in, 2239 mm |
| Product Type: | Split Door |
| Compatible Cabinet System: | Server Cabinet |
| Compatible Cabinet Type: | S-Type |
| SKU: | PANS68SDB |
S68SDB
| Heilind Number: | PANS68SDB |
| Manufacturer: | Panduit |
| Manufacturer Number: | S68SDB |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality and aesthetics of your 48 RU server cabinet with these sleek and convenient split doors. Designed for easy access and efficient airflow management, the black doors offer a stylish finish to your setup. With an overall width of 23.19 inches and a height of 2239 mm, they perfectly fit the S-Type cabinet system. Elevate your cable management game with this essential cabinet accessory.

