S68SDW

Heilind Number:PANS68SDW
Manufacturer:Panduit
Manufacturer Number:S68SDW
ECAD Model:
3D Model

Description:

Split doors for 48 RU 600mm wide cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S68SDW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:23.19 in, 589 mm
Overall Height:88.15 in, 2239 mm
Product Type:Split Door
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS68SDW

Detailed Description

Enhance the functionality and aesthetics of your 48 RU 600mm wide cabinet with these sleek Split Doors in a crisp white hue. Designed for easy access and organization, these doors are a must-have accessory for your Server Cabinet setup. With an overall width of 23.19 inches and a height of 2239mm, they offer convenient coverage and protection for your equipment. Compatible with S-Type cabinets, these Split Doors are a versatile addition to your workspace. Elevate your Wire & Cable Management with this essential Cabinet Accessory.