S6VBPN

Heilind Number:PANS6VBPN
Manufacturer:Panduit
Manufacturer Number:S6VBPN
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vertical blanking panel for 600mm cabinets. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S6VBPN
Color:Black
Accessory Type:Blanking Panel
Overall Width:23.19 in, 589 mm
Overall Height:87.3 in, 2217.5 mm
Product Type:S-Type
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS6VBPN

Detailed Description

Enhance the efficiency and aesthetics of your server cabinet with our Vertical Blanking Panel, designed specifically for 600mm cabinets. This sleek black panel not only fills empty spaces, but also helps improve airflow and maintain optimal temperature levels within your setup. Made for seamless integration with S-Type cabinets, it offers a perfect fit and easy installation. Elevate your cable management game with this essential accessory, ensuring a clutter-free and organized environment for your networking equipment. A must-have for any professional IT setup, guaranteeing both functionality and style.