S6XPC2MBU

Heilind Number:PANS6XPC2MBU
Manufacturer:Panduit
Manufacturer Number:S6XPC2MBU
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit S6XPC2MBU
Number of Pairs:4
Cable Length:2 m
Jacket Material:Low Smoke Zero Halogen
Wire Size:26 AWG
Flammability Rating:LSZH
Outer Diameter:0.232 in
Jacket Color:Blue
Connector End A:RJ45
Connector End B:RJ45
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Shielding Type:Braid
SKU:PANS6XPC2MBU