S7-50-C

Heilind Number:PANS7-50-C
Manufacturer:Panduit
Manufacturer Number:S7-50-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 7.4L (188mm), Standard, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S7-50-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.33 in, 8.4 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.81 in, 46 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANS7-50-C

Detailed Description

Secure your cables with the StrongHold™ Cable Tie, a reliable solution for organizing and bundling wires. With a length of 7.4 inches and a maximum bundle diameter of 1.81 inches, this nylon tie offers strength and durability. It can withstand temperatures ranging from -40°C to 85°C, making it suitable for various environments, including plenums. The natural color blends seamlessly, while the 50 lb tensile strength ensures secure fastening. Perfect for wire and cable management, this tie is an essential tool for maintaining organization and efficiency in any setting. Packaged in quantities of 100, it provides ample supply for your needs.