| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S7-50-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.81 in, 46 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANS7-50-C0 |
S7-50-C0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold™ Cable Tie. Made of durable nylon 6.6 material, this weather-resistant tie is perfect for outdoor applications. With a tensile strength of 50 lb, it can securely hold bundles up to 1.81 inches in diameter. Measuring 7.4 inches in length and 0.33 inches in width, it provides ample coverage for your cables. RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C, it offers reliable performance in various environments. Each package contains 100 ties, making it convenient for bulk usage. Keep your cables organized and secure with this essential wire management tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


