S72SDW

Heilind Number:PANS72SDW
Manufacturer:Panduit
Manufacturer Number:S72SDW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Split doors for 42 RU 700mm wide cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S72SDW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:27.13 in, 689 mm
Overall Height:77.65 in, 1972.3 mm
Product Type:Split Door
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS72SDW

Detailed Description

Enhance the functionality and aesthetics of your 42 RU 700mm wide server cabinet with these sleek Split Doors in White. Designed for easy access and organization, these durable doors are a must-have accessory for any S-Type cabinet system. With an overall width of 27.13 inches and a height of 1972.3 mm, they provide seamless integration and secure storage for your equipment. Upgrade your setup with these essential Cabinet Accessories.