S75SDB

Heilind Number:PANS75SDB
Manufacturer:Panduit
Manufacturer Number:S75SDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Split doors for 45 RU 700mm wide cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S75SDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:27.13 in, 689 mm
Overall Height:82.9 in, 2105.7 mm
Product Type:Split Door
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS75SDB

Detailed Description

Enhance the functionality and aesthetics of your 45 RU 700mm wide server cabinet with these sleek Split Doors. Designed in a timeless black hue, they not only add a professional touch to your setup but also provide convenient access to your equipment. With an overall width of 27.13 inches and a height of 2105.7 mm, they are perfectly compatible with S-Type cabinets. Elevate your cable management game and keep your workspace organized with these essential cabinet accessories.