S75SHDB

Heilind Number:PANS75SHDB
Manufacturer:Panduit
Manufacturer Number:S75SHDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Single hinge perforated door for 45 RU 700mm wide cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S75SHDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:27.17 in, 690 mm
Overall Height:82.06 in, 2084.4 mm
Product Type:Single Hinged Door
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS75SHDB

Detailed Description

Enhance the functionality of your server cabinet with this Single Hinged Perforated Door. Designed for 45 RU cabinets with a width of 700mm, it offers convenient access while maintaining security. The sleek black finish complements any server room aesthetic. Crafted for compatibility with S-Type cabinets, this accessory is a must-have for efficient cable management and organization. Elevate your workspace with this essential cabinet accessory.