S78SDB

Heilind Number:PANS78SDB
Manufacturer:Panduit
Manufacturer Number:S78SDB
ECAD Model:
3D Model

Description:

Split doors for 48 RU 700mm wide cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S78SDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:27.13 in, 689 mm
Overall Height:88.2 in, 2239 mm
Product Type:Split Door
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS78SDB

Detailed Description

Upgrade your server cabinet with these sleek Split Doors, designed for 48 RU cabinets with a width of 700mm. The black finish adds a professional touch while providing easy access to your equipment. Compatible with S-Type cabinets, these doors offer both functionality and style. With an overall width of 27.13 inches and a height of 2239mm, they are the perfect solution for organizing and securing your network infrastructure. Elevate your cable management game with this essential cabinet accessory.