S78SDW

Heilind Number:PANS78SDW
Manufacturer:Panduit
Manufacturer Number:S78SDW
ECAD Model:
3D Model

Description:

Split doors for 48 RU 700mm wide cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S78SDW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:27.13 in, 689 mm
Overall Height:88.2 in, 2239 mm
Product Type:Split Door
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS78SDW

Detailed Description

Upgrade your server cabinet with these sleek Split Doors, designed for 48 RU cabinets with a 700mm width. In a crisp white finish, they offer both style and functionality, seamlessly complementing any workspace. With a durable construction and precise engineering, these doors provide easy access while keeping your equipment secure. Compatible with S-Type server cabinets, they are a must-have accessory for organizing and protecting your valuable components. Elevate your workspace with these essential cabinet accessories.