S7VBPN

Heilind Number:PANS7VBPN
Manufacturer:Panduit
Manufacturer Number:S7VBPN
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vertical blanking panel for 700mm cabinets. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S7VBPN
Color:Black
Accessory Type:Blanking Panel
Overall Width:8.11 in, 206 mm
Overall Height:87.3 in, 2217.5 mm
Product Type:Vertical Blanking Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS7VBPN

Detailed Description

Enhance the functionality and aesthetics of your 700mm server cabinet with our Vertical Blanking Panel. Designed to seamlessly integrate with S-Type cabinets, this sleek black panel not only offers a tidy solution for managing cables but also improves airflow efficiency. Measuring 206mm in width and 2217.5mm in height, it provides comprehensive coverage to maintain a clean and organized setup. Elevate your cable management game with this essential accessory, a must-have for any server room or data center.