S7VBPNE

Heilind Number:PANS7VBPNE
Manufacturer:Panduit
Manufacturer Number:S7VBPNE
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vertical Blanking Panel for 700mm cabinets compatible with CVPTB1X4 Cool Boots, 42-51RU, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S7VBPNE
Color:Black
Accessory Type:Blanking Panel
Overall Width:26.5 in, 672 mm
Overall Height:93.6 in, 2378 mm
Product Type:Vertical Blanking Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS7VBPNE

Detailed Description

Enhance the functionality and appearance of your 700mm server cabinet with our Vertical Blanking Panel. Designed for 42-51RU racks, this sleek black panel seamlessly integrates with S-Type cabinets, providing essential airflow management and protection for your equipment. With a width of 26.5 inches and a height of 93.6 inches, it offers optimal coverage to maintain cabinet integrity. Compatible with CVPTB1X4 Cool Boots, this accessory is a must-have for organizing and optimizing your server setup. Elevate your infrastructure with this premium quality panel, a crucial component in maintaining a reliable and efficient network environment.