S8-18-C

Heilind Number:PANS8-18-C
Manufacturer:Panduit
Manufacturer Number:S8-18-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 7.87L (200mm), Miniature, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S8-18-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.19 in, 4.8 mm
Overall Length:199.9 mm, 7.87 in
Material:Nylon 6.6
Maximum Bundle Diameter:2.09 in, 53.1 mm
Tensile Strength:18 lb, 80.06 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANS8-18-C

Detailed Description

Keep your cables secure with our StrongHold™ Cable Tie, measuring 7.87 inches in length, ideal for miniature applications. Made of durable nylon in a natural color, this package includes 100 cable ties for all your bundling needs. With a maximum operating temperature of 185°F and a minimum of -40°C, these ties are suitable for various environments, including plenum spaces. Featuring a tensile strength of 18 lbs, they can hold bundles up to 2.09 inches in diameter. Their versatility extends to a minimum bundle diameter of 0.06 inches, ensuring a snug fit. Rest assured of their quality as they comply with RoHS standards, guaranteeing environmentally friendly use. Upgrade your wire and cable management with these reliable and efficient cable ties.