| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S8-18-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 199.9 mm, 7.87 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.09 in, 53.1 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANS8-18-C0 |
S8-18-C0
Specifications
Detailed Description
Secure your cables with the StrongHold™ Cable Tie, designed for durability and weather resistance. Measuring 7.87 inches in length, this miniature tie is perfect for outdoor use, with a temperature range from -40°C to 85°C. Made of Nylon 6.6, it offers reliable strength with a tensile rating of 18 lbs. Its black color blends seamlessly, while the .19-inch width accommodates bundles up to 2.09 inches in diameter. Ideal for wire and cable management, each package contains 100 ties for efficient organization. Whether for professional or personal use, trust in the StrongHold™ Cable Tie for secure and long-lasting bundling.

