S8-40-C

Heilind Number:PANS8-40-C
Manufacturer:Panduit
Manufacturer Number:S8-40-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 7.87L (200mm), Intermediate, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S8-40-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:27 in, 6.8 mm
Overall Length:199.9 mm, 7.87 in
Material:Nylon 6.6
Maximum Bundle Diameter:2.09 in, 53.1 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:Plenum
Minimum Bundle Diameter:.08 in, 2 mm
SKU:PANS8-40-C

Detailed Description

Secure your cables with ease using our StrongHold™ Cable Tie. Measuring 7.87 inches (200mm) in length, this intermediate tie is crafted from durable Nylon 6.6 in a natural finish. With a maximum operating temperature of 185°F (85°C) and a minimum of -40°F (-40°C), it offers reliable performance in various environments, including plenums. The tie has a maximum bundle diameter of 2.09 inches (53.1mm) and a tensile strength of 40 lbs (177.92 N), ensuring a secure hold for your cables. Its compact overall width of .27 inches (6.8mm) and minimum bundle diameter of .08 inches (2mm) make it versatile for a range of applications. Each package contains 100 ties, providing ample supply for your cable management needs. Trust in the quality and durability of our StrongHold™ Cable Tie for efficient organization and protection of your wiring systems.