S8-50-C

Heilind Number:PANS8-50-C
Manufacturer:Panduit
Manufacturer Number:S8-50-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 8.46L (215mm), Standard, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S8-50-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.33 in, 8.4 mm
Overall Length:214.9 mm, 8.46 in
Material:Nylon 6.6
Maximum Bundle Diameter:2.09 in, 53.1 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANS8-50-C

Detailed Description

Secure your cables with our StrongHold™ Cable Tie, designed for maximum durability and reliability. Measuring 8.46 inches in length and made of high-quality Nylon 6.6 material, this standard cable tie is perfect for a wide range of applications. With a natural color and a maximum operating temperature of 185°F, it is ideal for use in plenum environments. Its impressive tensile strength of 50 lbs ensures a secure hold, while its easy-to-use design allows for quick and efficient installation. Whether you're organizing cables in an office setting or managing wires in an industrial environment, our StrongHold™ Cable Tie is the perfect solution for all your bundling needs. Packaged in a set of 100, it offers great value and convenience. Trust in the quality and performance of our cable tie to keep your cables neat, organized, and secure.