| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S8-50-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 214.9 mm, 8.46 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.09 in, 53.1 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANS8-50-C0 |
S8-50-C0
Specifications
Detailed Description
Secure your cables with the StrongHold™ Cable Tie, designed for durability and reliability. Measuring 8.46 inches in length, these standard ties are crafted from weather-resistant black nylon, perfect for outdoor use. With a maximum operating temperature of 185°F and a minimum of -40°F, they can withstand harsh environments. The sturdy Nylon 6.6 material ensures strength, with a tensile strength of 50 lbs. These ties are ideal for organizing cables, with a maximum bundle diameter of 2.09 inches and a minimum of 0.12 inches. Trust in the StrongHold™ Cable Tie for all your wire and cable management needs.

