| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S8-50-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 214.9 mm, 8.46 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.09 in, 53.1 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANS8-50-M0 |
S8-50-M0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold™ Cable Tie. Designed for outdoor use, this weather-resistant black nylon tie ensures durability in any environment. With a length of 8.46 inches and a maximum operating temperature of 185°F, it can withstand harsh conditions. Its impressive tensile strength of 50 lbs and maximum bundle diameter of 2.09 inches make it perfect for organizing and securing cables. The RoHS compliance guarantees its environmental friendliness. Whether you're working on a DIY project or industrial application, this cable tie is a reliable choice for wire and cable management.

