| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S81SPD2B |
| Color: | Black |
| Accessory Type: | Cabinet Accessories |
| Overall Width: | 1040 mm, 40.9 in |
| Overall Height: | 2266 mm, 89.2 in |
| Product Type: | Day Two Side Panel |
| Compatible Cabinet System: | Server Cabinet |
| Compatible Cabinet Type: | S-Type |
| SKU: | PANS81SPD2B |
S81SPD2B
Specifications
Detailed Description
Enhance the functionality and aesthetics of your server cabinet with the Day Two Side Panel in sleek black. Designed specifically for S-Type cabinets, this essential accessory adds both security and style to your setup. With an overall width of 1040mm and height of 2266mm, it provides a perfect fit for maximum coverage. Elevate your storage solution with this high-quality cabinet accessory.

