S81SPD2W

Heilind Number:PANS81SPD2W
Manufacturer:Panduit
Manufacturer Number:S81SPD2W
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU x 1070mm Day Two Side Panel for Net-Access S-Type Cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S81SPD2W
Color:White
Accessory Type:Cabinet Accessories
Overall Width:1040 mm, 40.9 in
Overall Height:2266 mm, 89.2 in
Product Type:Day Two Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS81SPD2W

Detailed Description

Complete your server cabinet setup with the Day Two Side Panel in White. Designed for S-Type cabinets, this sleek accessory adds both functionality and aesthetic appeal. With an overall width of 1040 mm and height of 2266 mm, it provides ample coverage and security for your equipment. Made specifically for Server Cabinet systems, it ensures a perfect fit and seamless integration. Upgrade your cabinet with this essential accessory for a professional and organized workspace.