S81SPSE

Heilind Number:PANS81SPSE
Manufacturer:Panduit
Manufacturer Number:S81SPSE
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU x 1070mm enhanced Side Panel for Net-Access S-Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S81SPSE
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:37.91 in, 962.9 mm
Overall Height:2233.8 mm, 87.94 in
Product Type:Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS81SPSE

Detailed Description

Enhance the functionality and aesthetics of your server cabinet with our Side Panel in sleek Black. Designed for S-Type cabinets, this essential accessory offers seamless integration and added security. With an overall width of 37.91 inches and height of 2233.8 mm, it provides ample coverage and protection. Perfect for organizing and concealing cables, it ensures a tidy and efficient setup. Elevate your cabinet system with this durable and practical addition, a must-have for any server room or data center.