S81SPSEW

Heilind Number:PANS81SPSEW
Manufacturer:Panduit
Manufacturer Number:S81SPSEW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU x 1070mm enhanced Side Panel for Net-Access S-Type Cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S81SPSEW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:37.91 in, 962.9 mm
Overall Height:2233.8 mm, 87.94 in
Product Type:Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS81SPSEW

Detailed Description

Enhance your server cabinet setup with the Side Panel in White, designed for the S-Type cabinet system. With an overall width of 37.91 inches and a height of 2233.8 mm, this accessory offers essential protection and organization for your equipment. Made for seamless integration, it ensures efficient wire and cable management, keeping your workspace tidy and optimized for performance. Upgrade your cabinet with this essential accessory for a complete and professional setup.