| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S82SHDB |
| Color: | Black |
| Accessory Type: | Cabinet Accessories |
| Overall Width: | 31.1 in, 790 mm |
| Overall Height: | 76.01 in, 1951 mm |
| Product Type: | Single Hinged Door |
| Compatible Cabinet System: | Server Cabinet |
| Compatible Cabinet Type: | S-Type |
| SKU: | PANS82SHDB |
S82SHDB
Specifications
Detailed Description
Enhance the functionality and security of your 42 RU 800mm wide Server Cabinet with this Single Hinged Perforated Door. Designed for seamless integration with S-Type cabinets, this accessory boasts a sleek black finish, adding a touch of sophistication to your setup. The perforated design not only allows for efficient airflow but also ensures optimal temperature regulation for your equipment. With an overall width of 31.1 inches and height of 1951mm, this door is a perfect fit for your cabinet. Elevate your organization and keep your gear safe with this essential Cabinet Accessory.

