S82SPD2B

Heilind Number:PANS82SPD2B
Manufacturer:Panduit
Manufacturer Number:S82SPD2B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU x 1200mm Day Two Side Panel for Net-Access S-Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S82SPD2B
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1192 mm, 46.9 in
Overall Height:2266 mm, 89.2 in
Product Type:Day Two Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS82SPD2B

Detailed Description

Enhance the security and functionality of your Server Cabinet with the Day Two Side Panel in sleek Black. Designed for S-Type cabinets, this accessory boasts a spacious overall width of 1192mm and an impressive overall height of 2266mm. Perfect for optimizing storage and organization in any server setup, this high-quality panel is a must-have for IT professionals. Elevate the efficiency of your workspace with this essential Cabinet Accessory.