S82SPD2W

Heilind Number:PANS82SPD2W
Manufacturer:Panduit
Manufacturer Number:S82SPD2W
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU x 1200mm Day Two Side Panel for Net-Access S-Type Cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S82SPD2W
Color:White
Accessory Type:Cabinet Accessories
Overall Width:1192 mm, 46.9 in
Overall Height:2266 mm, 89.2 in
Product Type:Day Two Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS82SPD2W

Detailed Description

Enhance the functionality and aesthetics of your server cabinet with the Day Two Side Panel in crisp white. Designed for compatibility with S-Type cabinets, this accessory boasts a generous overall width of 1192mm and a towering height of 2266mm, offering seamless integration for a sleek and professional look. Elevate your storage solution with this durable and versatile cabinet accessory, a must-have for any modern data center.