S82SPSE

Heilind Number:PANS82SPSE
Manufacturer:Panduit
Manufacturer Number:S82SPSE
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU x 1200mm enhanced Side Panel for Net-Access S-Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S82SPSE
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1114.9 mm, 43.89 in
Overall Height:2233.7 mm, 87.94 in
Product Type:Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS82SPSE

Detailed Description

Enhance the functionality of your server cabinet with our Side Panel in sleek black. Designed for S-Type cabinets, this essential accessory provides added security and organization to your setup. With an overall width of 1114.9mm and height of 2233.7mm, it offers ample coverage and protection. Perfect for maintaining a tidy and efficient workspace, this high-quality panel is a must-have for any server room. Elevate your cable management game with this easy-to-install solution.