S85SHDB

Heilind Number:PANS85SHDB
Manufacturer:Panduit
Manufacturer Number:S85SHDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Single hinge perforated door for 45 RU 800mm wide cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S85SHDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:31.1 in, 790 mm
Overall Height:82.06 in, 2084.4 mm
Product Type:Single Hinged Door
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS85SHDB

Detailed Description

Enhance the functionality of your S-Type server cabinet with our Single Hinged Door accessory. Designed for seamless integration, this perforated door offers convenient access while maintaining optimal airflow. Crafted from durable materials and finished in sleek black, it adds both style and practicality to your setup. With a width of 31.1 inches and a height of 82.06 inches, it's the perfect fit for 45 RU 800mm wide cabinets. Elevate your cable management game with this essential cabinet accessory.