S88SHDB

Heilind Number:PANS88SHDB
Manufacturer:Panduit
Manufacturer Number:S88SHDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Single hinge perforated door for S-Type 48 RU 800mm wide cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S88SHDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:31.1 in, 790 mm
Overall Height:87.31 in, 2217.7 mm
Product Type:Single Hinged Door
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS88SHDB

Detailed Description

Upgrade your S-Type 48 RU 800mm wide server cabinet with this sleek Single Hinged Door in classic black. Designed for easy access and optimal ventilation, this perforated door adds both functionality and style to your setup. With an overall width of 31.1 inches and a height of 87.31 inches, it's the perfect fit for your cabinet. Elevate your storage solution with this essential accessory, a must-have for any professional environment.