S88SHDW

Heilind Number:PANS88SHDW
Manufacturer:Panduit
Manufacturer Number:S88SHDW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Single hinge perforated door for S-Type 48 RU 800mm wide cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S88SHDW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:31.1 in, 790 mm
Overall Height:87.31 in, 2217.7 mm
Product Type:Single Hinged Door
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS88SHDW

Detailed Description

Upgrade your S-Type 48 RU 800mm wide cabinet with this sleek Single Hinged Perforated Door. Designed for optimal ventilation and easy access, this white door is a must-have accessory for any Server Cabinet setup. With an overall width of 31.1 inches and a height of 87.31 inches, it perfectly fits your existing cabinet system. Enhance both functionality and aesthetics with this essential Cabinet & Rack accessory.