S8VBPN

Heilind Number:PANS8VBPN
Manufacturer:Panduit
Manufacturer Number:S8VBPN
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vertical blanking panel for 800mm cabinets with 38.1mm (1.5) x 127mm (5) knockouts Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S8VBPN
Color:Black
Accessory Type:Blanking Panel
Overall Width:8.11 in, 206 mm
Overall Height:87.3 in, 2217.5 mm
Product Type:Vertical Blanking Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS8VBPN

Detailed Description

Enhance the organization and aesthetics of your server cabinet with our Vertical Blanking Panel. Designed for 800mm cabinets, this sleek black panel features convenient 38.1mm x 127mm knockouts for easy cable management. With an overall width of 206mm and height of 2217.5mm, it seamlessly integrates into S-Type cabinets, ensuring a perfect fit. Say goodbye to unsightly gaps and hello to a streamlined and professional setup. Ideal for maintaining airflow and protecting equipment, this panel is a must-have accessory for any server room. Upgrade your wire and cable management with this essential component.