SAKOSHPD

Heilind Number:PANSAKOSHPD
Manufacturer:Panduit
Manufacturer Number:SAKOSHPD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

OSHPD Mounting Bracket - S Type Cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SAKOSHPD
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:16 in, 406 mm
Overall Height:2.6 in, 65 mm
Product Type:Cabinet Anchor Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSAKOSHPD

Detailed Description

Secure your S-Type cabinets with ease using the OSHPD Mounting Bracket, designed for seamless installation in Server Cabinet systems. Crafted in sleek black, this essential accessory ensures optimal stability and support for your equipment. With an overall width of 16 inches and a height of 2.6 inches, it offers a perfect fit for your cabinet setup. Elevate your storage solution with this Cabinet Anchor Kit, a must-have for organizing and safeguarding your valuable assets.