| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SC8-50-S10-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .34 in, 8.5 mm |
| Overall Length: | 7.87 in, 199.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.97 in, 50 mm |
| Tensile Strength: | 50 lb, 222.41 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANSC8-50-S10-C |
SC8-50-S10-C
Specifications
Detailed Description
Secure your cables with ease using our StrongHold Cable Tie Clamp, designed for optimal organization in a variety of environments. Made of durable Nylon 6.6 material, this clamp boasts a maximum tensile strength of 50 lb, ensuring reliable hold. With a #10 screw for standard installation, it offers convenience and versatility. Perfect for plenum applications, it can withstand temperatures ranging from -40°C to 85°C. Measuring 7.87 inches in length and 8.5 mm in width, it accommodates bundles up to 50 mm in diameter. This package includes 100 natural-colored cable ties, making it a must-have for efficient wire and cable management.

