SCL1-E

Heilind Number:PANSCL1-E
Manufacturer:Panduit
Manufacturer Number:SCL1-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Copper butt splice, long barrel, #1 AWG wire.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SCL1-E
Material:Copper
Barrel Type:Standard
Finish:Tin Plated
Product:Splices
Product Type:Compression Connectors - Splices
SKU:PANSCL1-E

Detailed Description

Enhance the durability and conductivity of your electrical connections with our Copper Butt Splice. Designed for #1 AWG wire, this long-barrel connector ensures a secure and reliable bond. Crafted from high-quality copper with a tin-plated finish, it offers excellent corrosion resistance. With standard barrel type construction, it guarantees easy installation. Compliant with RoHS standards, this essential component is environmentally friendly. Perfect for various applications, from automotive to industrial, our Butt Splice is a must-have for any wiring project.