SCL1/0-X

Heilind Number:PANSCL1/0-X
Manufacturer:Panduit
Manufacturer Number:SCL1/0-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Copper butt splice, long barrel, 1/0 AWG wire.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SCL1/0-X
Material:Copper
Barrel Type:Standard
Finish:Tin Plated
Product:Splices
Product Type:Compression Connectors - Splices
SKU:PANSCL1/0-X

Detailed Description

Easily secure and connect 1/0 AWG wires with our Copper Butt Splice. Featuring a long barrel design for a reliable connection, this splice is essential for various electrical applications. Made of high-quality copper with a durable tin-plated finish, it ensures excellent conductivity and corrosion resistance. Perfect for professional use, this compression connector guarantees a secure and long-lasting bond. RoHS compliant for environmental responsibility. Upgrade your electrical setup with this essential splice today.