SCL2/0-X

Heilind Number:PANSCL2/0-X
Manufacturer:Panduit
Manufacturer Number:SCL2/0-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Copper butt splice, long barrel, 2/0 AWG wire.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SCL2/0-X
Material:Copper
Barrel Type:Standard
Finish:Tin Plated
Product:Splices
Product Type:Compression Connectors - Splices
SKU:PANSCL2/0-X

Detailed Description

Enhance your wire connections with the Copper Butt Splice, designed for optimal performance. This long barrel splice accommodates 2/0 AWG wires, ensuring a secure and durable connection. Crafted from high-quality copper with a standard barrel type and tin-plated finish, it guarantees reliable conductivity and corrosion resistance. Perfect for a wide range of applications, this compression connector splice is RoHS compliant, meeting strict environmental standards. Elevate your projects with the assurance of quality and efficiency this essential component provides.